You are using beta.rapidonline.com. For the live site go to rapidonline.com

Faithfull TS1-4-79680-316 Stainless Steel Cable Ties 7.9 x 680mm (Pack 50)

MPN
TS1-4-79680-316
Brand
Faithfull
EAN-13
5023969310640
Order Code
95-9278
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.88 £28.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Faithfull Stainless Steel Cable Ties are manufactured using 316 grade stainless steel, they have been designed to withstand very tough working and corrosive environments. The self-locking head allows for speedy installation and locks into place anywhere along the length of the tie body. A smooth surface and rounded edges assures user safety and protection for items being tied.

Designed for both internal and external applications including underground direct burial use. They are resistant to ultra violet light are chemical resistant and non-flammable and are unaffected by temperatures from -80°C to +538°C. They are also able to withstand acetic, alkali and sulphuric acid corrosion and are available in four popular lengths up to 680mm.

Faithfull Stainless Steel Cable Ties have the following specification:

Size: 7.9 x 680mm.
Pack Size: 50.


Length 680mm
Type Cable Ties

Reviews

Be the first to submit a review

Trustpilot