You are using beta.rapidonline.com. For the live site go to rapidonline.com

FESTO 178563 Proximity Sensor T-groove pneumatic RoHS compliant

MPN
178563
Brand
FESTO
EAN-13
4052568014377
Order Code
03-2441
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £61.57
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Festo SMPO-8E is a T-groove proximity sensor known for its inductive proximity detection capabilities. It is typically used in automation systems to detect the presence or position of objects without contact. This sensor is ideal for industrial environments where precise and reliable non-contact switching is required.
Type Proximity sensor
Installation type T groove
IP Rating IP65
Maximum Temperature +60°C
Min. temperature -15°C
Misc Attribute 1 Mounting type: with through-hole; Operating medium: compressed air
Misc Attribute 2 SMPO-8E
Operating medium According to ISO 8573-1:2010 compressed air [6:4:4]

Reviews

Be the first to submit a review

Trustpilot