You are using beta.rapidonline.com. For the live site go to rapidonline.com

FESTO Proximity Sensors Proximity sensor 612326

FESTO Brand: FESTO
The FESTO proximity sensors are designed to fit into T-slots and T-grooves, offering a range of features such as M8 plugs, CE marking, RoHS compliance, and oil resistance.
Description Image Product Buy Pricing (Ex VAT) Cable Length IP Rating Max. operating voltage Maximum Temperature Min. operating voltage Min. temperature Misc Attribute 1 Operating medium Misc Attribute Misc Attribute 2 Operating Voltage Output Type Switching Frequency Type Installation type
FESTO 150857 Proximity Sensor T-slot reed contact M8 plug CE marked
FESTO 150857 Proximity Sensor T-slot reed contact M8 plug CE marked
Standard range
Order code: 03-1694
MPN: 150857

Despatched within 4 working days - 16 in stock
1+ £48.03
Price per unit Ex VAT
30.00cm IP67 30V AC +70°C 12V AC -40°C SME-8-S-LED-24 12 - 30 V AC Proximity sensor T groove
FESTO 178563 Proximity Sensor T-groove pneumatic RoHS compliant
FESTO 178563 Proximity Sensor T-groove pneumatic RoHS compliant
Standard range
Order code: 03-2441
MPN: 178563

Despatched within 4 working days - 7 in stock
1+ £61.57
Price per unit Ex VAT
IP65 +60°C -15°C Mounting type: with through-hole; Operating medium: compressed air According to ISO 8573-1:2010 compressed air [6:4:4] SMPO-8E Proximity sensor T groove
FESTO 543861 Proximity Sensor T groove M8 plug oil-resistant
FESTO 543861 Proximity Sensor T groove M8 plug oil-resistant
Standard range
Order code: 03-2882
MPN: 543861

Despatched within 4 working days - 89 in stock
1+ £34.98
Price per unit Ex VAT
30.00cm IP65, IP68 30V AC +70°C 5V AC -40°C Switching element function: closer SME-8M-DS-24V-K-0,3-M8D 5 - 30 V AC Proximity sensor T groove
FESTO 574335 Proximity Sensor T-groove PNP SMT-8M-A-PS-24V-E-2.5-OE
FESTO 574335 Proximity Sensor T-groove PNP SMT-8M-A-PS-24V-E-2.5-OE
Standard range
Order code: 03-2977
MPN: 574335

Despatched within 4 working days - 102 in stock
1+ £29.97
Price per unit Ex VAT
2.50m IP65, IP68, IP69K 30V DC +85°C 5V DC -40°C Switching element function: closer SMT-8M-A-PS-24V-E-2,5-OE 5 - 30 V DC PNP 180Hz Proximity sensor T groove
FESTO 8059121 Proximity Sensor T-groove auto teach-in programmable
FESTO 8059121 Proximity Sensor T-groove auto teach-in programmable
Standard range
Order code: 03-3175
MPN: 8059121

Despatched within 4 working days - 6 in stock
1+ £21.18
Price per unit Ex VAT
2.5m IP68 30V DC +85°C 10V DC -40°C SDBT-MSX-1L-PU-E-2.5-N-LE 10 - 30 V DC 200Hz Proximity sensor T groove

Trustpilot