You are using beta.rapidonline.com. For the live site go to rapidonline.com

GENIE 8-pin Microcontroller System Kits

Genie Brand: Genie

GENIE is a low-cost microcontroller programming system designed exclusively for schools and colleges. The free, user-friendly flowchart software allows you to add intelligence and control to your new and existing design projects. No separate programmer is required and downloading is via a USB or serial cable.

Available from Rapid are three exclusive kits that have been designed to provide a fun and challenging introduction to the GENIE microcontroller system.

13-6009 GENIE 08 Activity kit
This kit provides a great introduction to the GENIE system. It allows students to control two LEDs and a piezo sounder for making sounds. These outputs can be made to respond to a push switch (for sensing touch) and an LDR (for sensing light).

13-6011 GENIE 08 Project kit
This 8-pin kit is ideal for adding intelligence to student projects. It is based on an 8-pin GENIE 08 microcontroller providing off-board connections for 2 digital inputs (1 of which can also be used for sensing an analogue signal) and 3 outputs (one of which is buffered to provide medium-power output suitable for controlling lamps and small motors).

13-6012 GENIE 08 Jukebox kit
This kit allows students to have fun with 2-channel polyphonic music by making use of GENIE's unique ability to play several notes at the same time. Two LED outputs flash in time to the music. A single digital input switch is provided to control the music, such as when creating a musical box project that starts the music playing when the lid is opened.

The kits are designed to work with the GENIE flowchart programming software for Microsoft Windows™ and there are free online resources and community website at www.genieonline.com.

  • Developed by the authors of Livewire, PCB Wizard and Circuit Wizard
  • Free, user-friendly GENIE flowchart programming software
  • On-screen monitoring and calibration of digital and analogue signals
  • Supports advanced I/O such as events, interrupts and infrared
  • The bare PCBs from the kits are also available, enabling the design of custom projects
  • Download cables are also available, see 13-0847 or 13-6023
Note: These kits are supplied with Version 2 GENIE microcontrollers. To program them, Circuit Wizard 3 or the free GENIE Programming Editor software is required.

Note: The GENIE Design Studio software is free to download directly from www.genieonline.com.
Description Image Product Buy Pricing (Ex VAT) Type Flash Measures
Genie PCB208 08 Project Kit with Genie Microcontrollers
Genie PCB208 08 Project Kit with Genie Microcontrollers
Standard range
Order code: 13-6011
MPN: PCB208

Despatched same day - 60 in stockAdditional quantity lead time 7 days
1+ £5.38
5+ £5.26
10+ £5.19
25+ £5.09
Price per unit Ex VAT
Starter kit
Genie PCB308 08 Jukebox Interactive Programmable Kit
Genie PCB308 08 Jukebox Interactive Programmable Kit
Standard range
Order code: 13-6012
MPN: PCB308

Despatched same day - 31 in stockAdditional quantity lead time 4 months
1+ £5.12
Price per unit Ex VAT
Jukebox kit LEDs and make tones
Genie L08PCB108 Custom Project Single PCB Bare Board
Genie L08PCB108 Custom Project Single PCB Bare Board
Standard range
Order code: 13-6020
MPN: L08PCB108

Despatched same day - 23 in stockAdditional quantity lead time 7 days
1+ £1.39
Price per unit Ex VAT
Activity kit
Genie 08 Project PCB
Genie 08 Project PCB
Standard range
Order code: 13-6021
MPN: C08PCB208

Despatched same day - 145 in stockAdditional quantity lead time 7 days
1+ £0.918
Price per unit Ex VAT
Project board
Genie 08 Jukebox PCB
Genie 08 Jukebox PCB
Standard range
Order code: 13-6022
MPN: C08PCB308

Despatched same day - 11 in stockContact us for additional stock
1+ £0.275
Price per unit Ex VAT
Jukebox kit 49 x 52mm

13-6011 GENIE 08 Project kit
Order codeDescriptionQuantity
13-6040Genie C08 Microcontroller IC1
13-6021Genie C08 project PCB1
08-0235100n 5mm Pitch ceramic disc capacitor1
11-1400220µ 10V 85° radial electrolytic1
18-0585Battery clip PP3 - end entry1
18-05643x AA Battery holder - studs1
20-01373.5mm Stereo PCB socket1
22-0107Tube (60) 8-pin 7.62mm DIL socket 1
47-31301N4001 1A 50V Silicon rectifier diode1
47-33091N4148 75V 150mA Signal diode1
55-17925mm green LED1
62-0358330R 0.25W CF resistor1
62-03701K 0.25w CF resistor1
62-039410K 0.25w CF resistor2
62-040222K 0.25w CF resistor1
62-0418100K 0.25w CF resistor1
81-0466BC548B Transistor TO-92 30V NPN TRU1

13-6012 GENIE 08 Jukebox kit
Order codeDescriptionQuantity
13-6040Genie Microcontroller IC1
13-6022Genie C08 jukebox PCB1
18-0585Battery clip PP3 - end entry1
18-05643x AA Battery holder - studs1
20-01373.5mm Stereo PCB socket1
22-0107Tube (60) 8-pin 7.62mm DIL socket1
35-0044PCB Mount piezo transducer2
55-17905mm red LED1
55-17925mm green LED1
62-0358330R 0.25W CF resistor2
62-039410K 0.25W CF resistor1
62-040222K 0.25W CF resistor1
62-0418100K 0.25W CF resistor1
78-0620Tactile switch 6 x 6mm height 4.3mm1


Trustpilot