You are using beta.rapidonline.com. For the live site go to rapidonline.com

Good Sky Subminiature DPDT 2A Relays

Good Sky Brand: Good Sky

A compact lightweight relay for high density PCB mounting.

  • Low coil power consumption
  • Available in 5V, 12V and 24V versions
  • Fully sealed construction
  • Applications include telecommunications and audio equipment
  • UL approved
Description Image Product Buy Pricing (Ex VAT) Coil Voltage Coil Resistance Contact Configuration Switching Current Colour Height Length Maximum Temperature Min. temperature Mounting Type Operating Temperature Switching Voltage Max Type Width
Good Sky GS-SH-212T Subminiature Relay 12V DPDT
Good Sky GS-SH-212T Subminiature Relay 12V DPDT
Standard range
Order code: 60-4756
MPN: GS-SH-212T

Despatched same day - 165 in stockFurther 1,365 despatched in 4 working days
1+ £1.87
25+ £1.74
100+ £1.45
250+ £1.37
Price per unit Ex VAT
12V DC 720Ω 2CO (DPDT) 1AA Black 10mm 21mm 80°C -30°C PCB -30 to +80°C 120V AC Sky GS 12mm
Good Sky GS-SH-224T 24V DPDT Subminiature Relay
Good Sky GS-SH-224T 24V DPDT Subminiature Relay
Standard range
Order code: 60-4758
MPN: GS-SH-224T

Despatched within 4 working days - 566 in stock
1+ £2.15
25+ £1.68
100+ £1.49
Price per unit Ex VAT
24V DC 2880Ω 2CO (DPDT) 1AA Black 10mm 21mm 80°C -30°C PCB -30 to +80°C 120V AC Sky GS 12mm

Trustpilot