You are using beta.rapidonline.com. For the live site go to rapidonline.com

Gossen Metrawatt M590R METRALINE Earth Ground Meter Precise Compact IP40

MPN
M590R
EAN-13
4012932135152
Order Code
03-7970
Country of Origin
Serbia
Qty Unit Price (Ex VAT)
1+ £1026.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1 in stockAdditional quantity lead time 14 days

The Gossen Metrawatt METRALINE Earth ground meter is a versatile and accurate device used for measuring earth resistance. This tool is known for its high reliability and user-friendly design, ensuring precise results in various environments. It is typically applied in electrical installations, safety checks, and maintenance tasks to ensure proper grounding.
Type Earth Ground Meter
Display Type LCD
Calibrated Manufacturer's standards (with certificate)
Data storage 1000
Dimensions (L x W x H) 13.5 x 25 x 10.7 cm
Height 10.7cm
Interfaces USB
IP Rating IP42
Length 13.5cm
Measuring Type Ground spike
Misc Attribute METRALINE Earth
Plastic free packaging Plastic-free packaging
Power supply (details) V/50 - 60 Hz
Reading range - resistance RLO: 0.00 - 1999 Ω; RE: 0.00 - 9999O
Weight 1.3kg
Width 25cm

Reviews

Be the first to submit a review

Trustpilot