You are using beta.rapidonline.com. For the live site go to rapidonline.com

HellermannTyton Spiral Binding

Spiralene spiral binding offers a simple and fast method of binding and protecting cable looms prior to installation or even when in situ.

  • Enables cable to be lead out at any point
  • Because of its flexibility, it will follow any route taken by the cable
  • Material is non-flame retardant polythene
  • Available in black
  • Supplied in packs of 30m
Description Image Product Buy Pricing (Ex VAT) Diameter Pitch Colour Length Material Type
HellermannTyton 161-41101 Spiral Binding 30m Black 4.1mm
HellermannTyton 161-41101 Spiral Binding 30m Black 4.1mm
Standard range
Order code: 04-5716
MPN: 161-41101

Despatched same day - 18 in stockAdditional quantity lead time 7 days
1+ £16.63
Price per unit Ex VAT
4.1mm Black 30m Polythene Spiral binding
HellermannTyton 161-41201 Spiral Binding 30m Black 9.6mm
HellermannTyton 161-41201 Spiral Binding 30m Black 9.6mm
Standard range
Order code: 04-5718
MPN: 161-41201

Despatched same day - 3 in stockAdditional 5 due on 20/10/2026
1+ £45.19
Price per unit Ex VAT
9.6mm 12.7mm Black 30m Polythene Spiral binding

Trustpilot