You are using beta.rapidonline.com. For the live site go to rapidonline.com

Honeywell E3554N Bell Transformer 8 V AC 2 A Reliable and Durable

Image Representative of Range

Honeywell E3554N Bell Transformer 8 V AC 2 A Reliable and Durable

MPN
E3554N
Brand
Honeywell
EAN-13
5004100612151
Order Code
12-0985
Country of Origin
China
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £14.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Honeywell E3554N bell transformer provides 8 V AC output with a capacity of 2 A. Manufactured by Honeywell, it is designed for reliable use in doorbell systems and ensures consistent performance. Typical applications include residential door chimes and bell circuits requiring stable low-voltage power.
Type Bell transformer
Depth 70mm
Dimensions (W x H x D) 35 x 93 x 70 mm
Height 93mm
Max. nominal current 2A
Misc Attribute E3554N, 8 V/AC.2 A f. install. & AP-Mounting
Nominal current (details) 2A
Output Voltage 8V AC
Output voltages 8V AC
Width 35mm

Reviews

Be the first to submit a review

Trustpilot