You are using beta.rapidonline.com. For the live site go to rapidonline.com

StarTech.com KEYBOARD-TRAY-CLAMP1 Under-Desk Keyboard Tray, Clamp-on Ergonomic

MPN
KEYBOARD-TRAY-CLAMP1
Brand
StarTech.com
UPC-12
065030895408
Order Code
70-2569
Country of Origin
France
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £59.00
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 3 working days - 2 in stock

Under-Desk Keyboard Tray | 3 Height Options | Up to 26.5 lb

This under-desk keyboard tray adds convenience and comfort to your setup by reclaiming valuable desk space. The curved edge of the keyboard tray is ergonomically designed for comfort.

Spacious and Sturdy Design

The ample surface of the keyboard tray, measuring 27.6 x 12.2 in (700 x 310 mm), provides enough room for a full-size keyboard, mouse, and wrist rest. In addition, the tray has a weight capacity of 26.5 lb (12 kg) which establishes a steady platform for typing and can extend up to 8.5 in (216 mm) from the edge of the desk.

Simple to Use and Install

The keyboard tray has rails that enable it to slide in and out from under the desk effortlessly. Once assembled, the desk clamps are installed by hand and support desks with a thickness up to 2.3 in (58.4 mm). The anti-slip pads provide a firm attachment to the desk while protecting the surface of the desk. Adjust the height of the tray to one of the three available settings: 3.9, 4.7, or 5.5 in (100, 120, or 140 mm, respectively). One of the three settings will ensure proper clearance between you and the tray while providing the ideal height for an ergonomic workspace. The desk clamps occupy minimal desk surface space, only 1.8 x 2.5 in (47 x 64 mm) per clamp.

The KEYBOARD-TRAY-CLAMP1 is backed for 2-years by StarTech.com, including free lifetime 24/5 multi-lingual technical assistance.

The StarTech.com Advantage

  • HEIGHT ADJUSTABLE: The sliding keyboard tray clamps feature three height settings (3.9, 4.7, and 5.5 in) from the desk surface to the tray. This black clamp-on keyboard tray provides a large area (27.5x12.2 in) that supports up to 26.5 lb
  • EASY TO INSTALL: Once assembled, the keyboard drawer is secured to the desk by tightening the clamps by hand. The clamps have anti-slip pads for stability and to protect the desk surface. Each clamp occupies very little space, 1.8x2.5 in. For desks up to 2.3 in thick
  • EFFORTLESS USE: The under-desk keyboard tray features sliding rails for easy access, The curved front edge of the tray protrudes out by 0.6 in allowing for quick location of the tray when its retracted below the desk. The front of the keyboard and mouse tray extends up to 8.5 in from the edge of the desk
  • COMFORTABLE: The front edge of the pull-out keyboard tray is ergonomically curved for wrist comfort. In addition, the 0.15 in lip on the back of the keyboard holder aids in preventing any equipment from falling off the edge
  • THE IT PROS CHOICE: Designed and built for IT Professionals, this TAA compliant ergonomic keyboard tray is backed for 2-years, including free lifetime 24/5 multi-lingual technical assistance
Colour Black

Reviews

Be the first to submit a review

Trustpilot