You are using beta.rapidonline.com. For the live site go to rapidonline.com

Krone Type 6048 Series IDC Terminals

TruConnect Brand: TruConnect

Low-cost PCB mounting IDC connectors.

  • Dramatically increases wiring productivity
  • Eliminates the need to strip wire, solder or make screw terminations
  • Each contact will accept up to two wires using the special insertion tool
  • Contacts are arranged on a 5.08mm pitch
  • Two fixing posts are provided for heat or ultrasonic staking
Description Image Product Buy Pricing (Ex VAT) Number of Circuits Flame Retardancy Body Style Material Type Pitch Mounting Type Series Wire Termination
TUK B238 Krone Type 6048-1-001-03 3 Way 238A Terminal
TUK B238 Krone Type 6048-1-001-03 3 Way 238A Terminal
Standard range
Order code: 24-0605
MPN: B238

Despatched same day - 2,758 in stockAdditional quantity lead time 14 days
1+ £0.741
50+ £0.681
100+ £0.649
500+ £0.627
Price per unit Ex VAT
3 UL94-V0 PA66 Vertical 5.08mm PCB 6048 PCB pin
TUK B239 Krone Type 6048-1-001-04 4 Way 239A Terminal
TUK B239 Krone Type 6048-1-001-04 4 Way 239A Terminal
Standard range
Order code: 24-0610
MPN: B239

Despatched same day - 11,536 in stockAdditional quantity lead time 14 days
1+ £1.13
50+ £0.856
100+ £0.722
500+ £0.694
Price per unit Ex VAT
4 Vertical Vertical 5.08mm PCB 6048 PCB pin

Trustpilot