You are using beta.rapidonline.com. For the live site go to rapidonline.com

Phoenix Contact Passive Tags USB card 609290

The collection of products, including the Phoenix Contact 1003824 USB HART modem, Phoenix Contact 2909681 TWN4 NFC USB adapter, and similar components from Phoenix Contact, all serve the purpose of facilitating device connectivity and configuration.
Description Image Product Buy Pricing (Ex VAT) Connection Type Accessory Speed Dim Bi-directional Height Connection type primary side Connection type secondary side Maximum Operating Temperature Galvanic separation Minimum Operating Temperature Misc Attribute Spare part Operating Temperature Type of accessory/spare part Nominal electricity consumption Width Overcurrent protection Service primary side Service secondary side
Phoenix Contact 1003824 USB HART modem for device commissioning and calibration
Phoenix Contact 1003824 USB HART modem for device commissioning and calibration
Extended range
Order code: 06-1397
MPN: 1003824

Available to back orderBack order, lead time 8 days
1+ £519.02
10+ £479.15
50+ £476.46
100+ £473.81
Price per unit Ex VAT
HART FSK USB 2.0 Fullspeed N/A N/A N/A + 50°C N/A 0°C GW HART USB MODEM 0 up to + 50°C N/AmA N/A N/A N/A
Phoenix Contact 2909681 TWN4 NFC USB adapter for NFC products configuration
Phoenix Contact 2909681 TWN4 NFC USB adapter for NFC products configuration
Standard range
Order code: 06-2480
MPN: 2909681

Despatched within 4 working days - 3 in stock
1+ £160.84
Price per unit Ex VAT
true (W x H) 56 mm x 18 mm 18mm +80°C +25°C TWN4 MIFARE NFC USB ADAPTER false +25 up to +80°C Other 56mm

Trustpilot