You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC3FD-H XLR Connector 3 Pins Right Angle Silver D-size PCB Mount

Image Representative of Range

Neutrik NC3FD-H XLR Connector 3 Pins Right Angle Silver D-size PCB Mount

MPN
NC3FD-H
Brand
Neutrik
EAN-13
2050000244629
Order Code
12-5177
Country of Origin
Liechtenstien
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Neutrik NC3FD-H is a three-pin XLR connector with right angle pins, designed in a sleek silver finish. It is commonly used in audio and video applications for secure and reliable connections. With its durable construction, the connector is ideal for professional audio equipment and sound systems.
Connector Type Sleeve socket, right angle pins
No. of Contacts 3
Orientation Right Angle
Mounting Style PCB
Colour Silver
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 6A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Push
Temperature Range -30 - +80°C
Type Sleeve socket, right angle pins

Reviews

Be the first to submit a review

Trustpilot