You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik XLR XLR connector 630576

Neutrik Brand: Neutrik
The Neutrik XLR connectors, recognised for their black chassis and superior contact pressure, are essential components in professional audio settings.
Description Image Product Buy Pricing (Ex VAT) Connector Type No. of Contacts Orientation Mounting Style Colour AWG Contact Material Connector Body Material Bend relief Nominal Current Leading Contact (Pe) Nominal Voltage IP Rating Number of pins Seal Type Temperature Range Termination Type Socket diameter
Neutrik NC3FAV1 XLR Connector 3-Pin Black High Density PCB Mount
Neutrik NC3FAV1 XLR Connector 3-Pin Black High Density PCB Mount
Standard range
Order code: 12-5175
MPN: NC3FAV1

Available to back orderBack-order availability date - 23/07/2026
3+ £1.64
Price per unit Ex VAT
Socket 3 In-Line PCB Black Nickel plated 6A 50V AC 3 Push -30 - +80°C Print Sleeve socket, straight pins
Neutrik NC3FBV2 XLR Connector 3-Pin Black EMI Shield Ground Contact
Neutrik NC3FBV2 XLR Connector 3-Pin Black EMI Shield Ground Contact
Standard range
Order code: 12-5176
MPN: NC3FBV2

Available to back orderBack-order availability date - 23/07/2026
2+ £2.61
Price per unit Ex VAT
Socket 3 In-Line Cable Mount Black Nickel plated 6A 50V AC 3 Push -30 - +80°C Print Sleeve socket, straight pins
Neutrik NC3FD-H XLR Connector 3 Pins Right Angle Silver D-size PCB Mount
Neutrik NC3FD-H XLR Connector 3 Pins Right Angle Silver D-size PCB Mount
Standard range
Order code: 12-5177
MPN: NC3FD-H

Available to back orderBack-order availability date - 23/07/2026
1+ £5.52
Price per unit Ex VAT
Sleeve socket, right angle pins 3 Right Angle PCB Silver Silver plated 6A Yes 50V AC 3 Push -30 - +80°C Sleeve socket, right angle pins
Neutrik NC3F-DL-1 XLR Connector 3 Pins Silver Single D-Metal UL Certified
Neutrik NC3F-DL-1 XLR Connector 3 Pins Silver Single D-Metal UL Certified
Standard range
Order code: 12-5179
MPN: NC3F-DL-1

Despatched within 4 working days - 175 in stock
2+ £3.98
Price per unit Ex VAT
Socket 3 In-Line Cable Mount Silver Silver plated Metal 16A Yes 50V AC 3 Push -30 - +80°C Soldering Sleeve socket, straight pins
Neutrik NC3FD-L-BAG-1 XLR Connector 3-Pin Black PCB D-Metal UL Certified
Neutrik NC3FD-L-BAG-1 XLR Connector 3-Pin Black PCB D-Metal UL Certified
Standard range
Order code: 12-5180
MPN: NC3FD-L-BAG-1

Available to back orderBack-order availability date - 23/07/2026
1+ £3.69
Price per unit Ex VAT
Socket 3 In-Line PCB Black Silver plated Metal 16A Yes 50V AC 3 Push -30 - +80°C Soldering Sleeve socket, straight pins
Neutrik NC3FD-S-1-B XLR Connector 3 Pins Black D-Metal UL Certified
Neutrik NC3FD-S-1-B XLR Connector 3 Pins Black D-Metal UL Certified
Standard range
Order code: 12-5184
MPN: NC3FD-S-1-B

Available to back orderBack-order availability date - 23/07/2026
1+ £9.73
Price per unit Ex VAT
Sleeve socket, straight pins 3 In-Line Panel Black Silver plated Metal 16A Yes 50V AC 3 Push -30 - +80°C Screws Sleeve socket, straight pins
Neutrik NC3FD-V XLR Connector 3-Pin Silver Chassis D-Size UL Certified
Neutrik NC3FD-V XLR Connector 3-Pin Silver Chassis D-Size UL Certified
Standard range
Order code: 12-5185
MPN: NC3FD-V

Available to back orderBack-order availability date - 23/07/2026
1+ £6.95
Price per unit Ex VAT
Socket 3 In-Line Panel Silver Silver plated Nickel Plated Diecast 6A Yes 50V AC 3 Push -30 - +80°C Sleeve socket, straight pins
Neutrik NC3FP-1 XLR Connector 3 Pins Silver Easy Soldering
Neutrik NC3FP-1 XLR Connector 3 Pins Silver Easy Soldering
Standard range
Order code: 12-5186
MPN: NC3FP-1

Available to back orderBack-order availability date - 23/07/2026
1+ £5.10
Price per unit Ex VAT
Socket 3 In-Line Cable Mount Silver Silver plated Nickel Plated Diecast 16A Yes 50V AC 3 Push -30 - +80°C Soldering Sleeve socket, straight pins
Neutrik NC3FX-BAG X Series XLR Connector 3-Pin Straight Black Secure Hold
Neutrik NC3FX-BAG X Series XLR Connector 3-Pin Straight Black Secure Hold
Extended range
Order code: 12-5189
MPN: NC3FX-BAG

Available to back orderBack order, lead time 5 weeks
1+ £4.62
Price per unit Ex VAT
Socket 3 In-Line Cable Mount Black 14 Silver plated Yes 16A Yes 50V AC 3 Push -30 to +80°C Socket, straight 3.5 - 8.0mm
Neutrik NC3FXS XLR Connector 3-Pin Silver With Noiseless On-Off Switch
Neutrik NC3FXS XLR Connector 3-Pin Silver With Noiseless On-Off Switch
Standard range
Order code: 12-5190
MPN: NC3FXS

Available to back orderBack-order availability date - 23/07/2026
1+ £16.15
Price per unit Ex VAT
Socket 3 In-Line Cable Mount Silver 14 Silver plated Yes 16A Yes 50V AC 3 Push -30 to +80°C Socket, straight 3.5 - 8.0mm
Neutrik NC3MAV XLR Connector 3-Pin Black High Density PCB Mount
Neutrik NC3MAV XLR Connector 3-Pin Black High Density PCB Mount
Standard range
Order code: 12-5195
MPN: NC3MAV

Available to back orderBack-order availability date - 23/07/2026
3+ £1.39
Price per unit Ex VAT
Plug 3 In-Line PCB Black Nickel plated 6A 50V AC 3 Spring-lock -30 - +80°C Print Sleeve plug, straight pins
Neutrik NC3MD-H XLR Connector 3-Pin Silver Right Angle Chassis Plug
Neutrik NC3MD-H XLR Connector 3-Pin Silver Right Angle Chassis Plug
Standard range
Order code: 12-5196
MPN: NC3MD-H

Available to back orderBack-order availability date - 23/07/2026
1+ £6.49
Price per unit Ex VAT
Plug 3 Right Angle Panel Silver Silver plated 16A Yes 50V AC 3 Spring-lock -30 - +50°C Soldering Sleeve plug, right angle pins
Neutrik NC3MDL1 XLR Connector 3-Pin Chassis Plug Silver Contacts
Neutrik NC3MDL1 XLR Connector 3-Pin Chassis Plug Silver Contacts
Standard range
Order code: 12-5197
MPN: NC3MDL1

Despatched within 4 working days - 57 in stock
2+ £5.37
Price per unit Ex VAT
Plug 3 In-Line Panel Silver Silver plated Nickel Plated Diecast 16A Yes 50V AC 3 Spring-lock -30 - +50°C Soldering Sleeve plug, straight pins
Neutrik NC3MDL1BAG XLR Connector 3-Pin Black Chassis Plug Silver Contacts
Neutrik NC3MDL1BAG XLR Connector 3-Pin Black Chassis Plug Silver Contacts
Standard range
Order code: 12-5198
MPN: NC3MDL1BAG

Despatched within 4 working days - 47 in stock
1+ £5.14
Price per unit Ex VAT
Plug 3 In-Line Panel Black Silver plated 16A Yes 50V AC 3 Spring-lock -30 - +50°C Soldering Sleeve plug, straight pins
Neutrik NC3MD-S-B-1 XLR Connector 3-Pin Black Chrome/Silver Contacts
Neutrik NC3MD-S-B-1 XLR Connector 3-Pin Black Chrome/Silver Contacts
Standard range
Order code: 12-5202
MPN: NC3MD-S-B-1

Despatched within 4 working days - 42 in stock
1+ £7.87
Price per unit Ex VAT
Sleeve plug, straight pins 3 In-Line Cable Mount Black Silver plated 16A Yes 50V AC 3 Spring-lock -30 - +50°C Screws Sleeve plug, straight pins
Neutrik NC3MP XLR Connector 3 Pins Silver Traditional Metallic Design
Neutrik NC3MP XLR Connector 3 Pins Silver Traditional Metallic Design
Standard range
Order code: 12-5204
MPN: NC3MP

Available to back orderBack-order availability date - 23/07/2026
2+ £5.33
Price per unit Ex VAT
Plug 3 In-Line Cable Mount Silver Silver plated Metal 16A Yes 50V AC 3 Spring-lock -30 - +50°C Soldering Sleeve plug, straight pins
Neutrik NC4MXHD X-HD XLR Connector 4-Pin Silver IP65 Gold Contacts 1 piece
Neutrik NC4MXHD X-HD XLR Connector 4-Pin Silver IP65 Gold Contacts 1 piece
Standard range
Order code: 12-5224
MPN: NC4MXHD

Despatched within 4 working days - 6 in stock
1+ £23.36
Price per unit Ex VAT
Plug 4 In-Line Cable Mount Silver 16 Gold plated Yes 10A Yes 50V AC IP65 4 None -30 - +80°C Soldering Plug, straight 3.5 - 8.0mm
Neutrik NC5MXHD X-HD XLR Connector 5-Pin Silver IP65 Gold Contacts
Neutrik NC5MXHD X-HD XLR Connector 5-Pin Silver IP65 Gold Contacts
Standard range
Order code: 12-5238
MPN: NC5MXHD

Despatched within 4 working days - 45 in stock
1+ £32.73
Price per unit Ex VAT
Plug 5 In-Line Cable Mount Silver 18 Gold plated Yes 7.5A Yes 50V AC IP65 5 None -30 - +80°C Soldering Plug, straight 3.5 - 8.0mm
Neutrik NCJ6FA-V XLR Connector 3 Pins Black Combo Socket 6.35mm Jack
Neutrik NCJ6FA-V XLR Connector 3 Pins Black Combo Socket 6.35mm Jack
Standard range
Order code: 12-5250
MPN: NCJ6FA-V

Available to back orderBack-order availability date - 23/07/2026
3+ £3.03
Price per unit Ex VAT
Socket 7 In-Line PCB Black Silver plated Yes 3 Push Soldering Sleeve socket, straight pins
Neutrik NCJ6FI-S XLR Connector 3-Pin Black Combo Socket Solder Cups
Neutrik NCJ6FI-S XLR Connector 3-Pin Black Combo Socket Solder Cups
Standard range
Order code: 12-5251
MPN: NCJ6FI-S

Available to back orderBack-order availability date - 23/07/2026
2+ £4.02
Price per unit Ex VAT
Socket 7 In-Line Cable Mount Black Silver plated Yes 3 Push Soldering Sleeve socket, straight pins

Trustpilot