You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC3FD-L-BAG-1 XLR Connector 3-Pin Black PCB D-Metal UL Certified

Image Representative of Range

Neutrik NC3FD-L-BAG-1 XLR Connector 3-Pin Black PCB D-Metal UL Certified

MPN
NC3FD-L-BAG-1
Brand
Neutrik
EAN-13
2050000234484
Order Code
12-5180
Country of Origin
Liechtenstien
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £3.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Neutrik NC3FD-L-BAG-1 XLR connector is a black flange socket that features three straight pins. It is designed for professional audio and video applications, ensuring reliable signal transmission. As a component from the Neutrik range, it is known for its durability and high performance in various connection scenarios.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style PCB
Colour Black
Connector Body Material Metal
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Push
Temperature Range -30 - +80°C
Termination Soldering
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot