You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC3FD-S-1-B XLR Connector 3 Pins Black D-Metal UL Certified

Image Representative of Range

Neutrik NC3FD-S-1-B XLR Connector 3 Pins Black D-Metal UL Certified

MPN
NC3FD-S-1-B
Brand
Neutrik
EAN-13
4049371066754
Order Code
12-5184
Country of Origin
Liechtenstien
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £9.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Neutrik NC3FD-S-B-1 is an XLR connector featuring a 3-pole, screw connection design in a black finish. With straight pins and a panel jack configuration, it's suitable for robust audio and video connections. Commonly used in professional audio equipment, it ensures reliable signal transmission for sound engineers and audio technicians.
Connector Type Sleeve socket, straight pins
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Black
Connector Body Material Metal
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Push
Temperature Range -30 - +80°C
Termination Screws
Type Sleeve socket, straight pins

Reviews

Be the first to submit a review

Trustpilot