You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC3FRX-B RX XLR Connector 3-Pin Right Angle Socket Black

Image Representative of Range

Neutrik NC3FRX-B RX XLR Connector 3-Pin Right Angle Socket Black

MPN
NC3FRX-B
Brand
Neutrik
EAN-13
7613187000515
Order Code
12-5187
Country of Origin
Liechtenstien
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £10.90 £10.35
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Neutrik NC3FRX-B XLR connector is a right-angle socket with three pins, designed for seamless audio connections. This black connector is renowned for its durability and reliability in professional audio environments. It is ideal for use in music studios, live performances, and other audio-visual applications.
Connector Type Socket
No. of Contacts 3
Orientation Right Angle
AWG 14
Bend relief Yes
Cable diameter (details) 3.50mm
Colour Black
Connector cross section 2.50mm²
Contact Material Gold plated
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Push
Temperature Range -30 to +80°C
Termination Soldering
Type Socket, right angle

Reviews

Be the first to submit a review

Trustpilot