You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik XLR XLR connector 630575

Neutrik Brand: Neutrik
These components are Neutrik right-angle XLR connectors with three pins, available in black.
Description Image Product Buy Pricing (Ex VAT) Connector Type No. of Contacts Orientation AWG Mounting Style Cable diameter (details) Colour Connector cross section Connector Body Material Contact Material Height Nominal Current Number of pins Seal Type Socket diameter Termination Type Weight Width Bend relief
Neutrik NC3FRX-B RX XLR Connector 3-Pin Right Angle Socket Black
Neutrik NC3FRX-B RX XLR Connector 3-Pin Right Angle Socket Black
Standard range
Order code: 12-5187
MPN: NC3FRX-B

Available to back orderBack-order availability date - 23/07/2026
1+ £10.35
Price per unit Ex VAT
Socket 3 Right Angle 14 3.50mm Black 2.50mm² Gold plated 16A 3 Push Soldering Socket, right angle Yes
Neutrik RX NC3FRX-BAG XLR Connector Right Angle 3 Pins Black
Neutrik RX NC3FRX-BAG XLR Connector Right Angle 3 Pins Black
Standard range
Order code: 12-5188
MPN: NC3FRX-BAG

Order in multiples of 50


Available to back orderBack-order availability date - 23/07/2026
50+ £8.78
Price per unit Ex VAT
Socket 3 Right Angle 14 3.50mm Black 2.50mm² Silver plated 2.00mm 16A 3 Push Soldering Socket, right angle Yes
Neutrik NC3MRX-BAG RX Series XLR Connector 3-Pin Right Angle Black
Neutrik NC3MRX-BAG RX Series XLR Connector 3-Pin Right Angle Black
Standard range
Order code: 12-5205
MPN: NC3MRX-BAG

Available to back orderBack-order availability date - 23/07/2026
1+ £10.78
Price per unit Ex VAT
Plug 3 Right Angle 14 Cable Mount 3.50mm Black 2.50mm² Silver plated 2.50mm 16A 3 None Soldering Plug, right angle 51.4000 10.00mm Yes
Neutrik NC3MXX-EMC Plug 3-Pin XLR Enhanced RF Protection Silver
Neutrik NC3MXX-EMC Plug 3-Pin XLR Enhanced RF Protection Silver
Standard range
Order code: 12-5209
MPN: NC3MXX-EMC

Available to back orderBack-order availability date - 23/07/2026
1+ £16.06
Price per unit Ex VAT
Plug 3 In-Line 24 Cable Mount Silver Nickel Plated Diecast Gold plated 5A 3 None 4 - 7mm Plug, straight Yes
Neutrik NC4FRX-B RX Series XLR Connector Socket Right Angle 4 Pins Black
Neutrik NC4FRX-B RX Series XLR Connector Socket Right Angle 4 Pins Black
Standard range
Order code: 12-5215
MPN: NC4FRX-B

Available to back orderBack-order availability date - 23/07/2026
1+ £11.22
Price per unit Ex VAT
Socket 4 Right Angle 16 3.50 - 8mm Black 1.50mm² Gold plated 10A 4 Push Soldering Socket, right angle Yes
Neutrik NC4MRX RX XLR Connector Plug Right Angle 4 Pins Silver
Neutrik NC4MRX RX XLR Connector Plug Right Angle 4 Pins Silver
Standard range
Order code: 12-5222
MPN: NC4MRX

Available to back orderBack-order availability date - 23/07/2026
1+ £11.36
Price per unit Ex VAT
Plug 4 Right Angle 16 Cable Mount 3.50mm Silver 1.50mm² Silver plated 7.5A 4 None Soldering Plug, right angle Yes
Neutrik NC4MRX-B RX XLR Connector Plug Right Angle 4 Pins Black
Neutrik NC4MRX-B RX XLR Connector Plug Right Angle 4 Pins Black
Standard range
Order code: 12-5223
MPN: NC4MRX-B

Available to back orderBack-order availability date - 23/07/2026
1+ £16.68
Price per unit Ex VAT
Plug 4 Right Angle 16 Cable Mount 3.50mm Black 1.50mm² Gold plated 10A 4 None Soldering Plug, right angle Yes
Neutrik NC5FRX RX Series XLR Connector Socket Right Angle 5 pins Silver
Neutrik NC5FRX RX Series XLR Connector Socket Right Angle 5 pins Silver
Standard range
Order code: 12-5230
MPN: NC5FRX

Available to back orderBack-order availability date - 23/07/2026
1+ £15.36
Price per unit Ex VAT
Socket 5 Right Angle 18 3.50mm Silver 1mm² Silver plated 7.5A 5 Push Soldering Socket, right angle Yes
Neutrik NC5MRX RX Series XLR Connector Right Angle 5-Pin Silver 1 piece
Neutrik NC5MRX RX Series XLR Connector Right Angle 5-Pin Silver 1 piece
Standard range
Order code: 12-5236
MPN: NC5MRX

Available to back orderBack-order availability date - 23/07/2026
1+ £15.83
Price per unit Ex VAT
Plug 5 Right Angle 18 3.50mm Silver 1mm² Silver plated 7.5A 5 None Soldering Plug, right angle Yes
Neutrik NC5MRX-B RX Series XLR Connector Plug Right Angle 5-Pin Black
Neutrik NC5MRX-B RX Series XLR Connector Plug Right Angle 5-Pin Black
Standard range
Order code: 12-5237
MPN: NC5MRX-B

Available to back orderBack-order availability date - 23/07/2026
1+ £19.06
Price per unit Ex VAT
Plug 5 Right Angle 18 3.50mm Black 1mm² Gold plated 7.5A 5 None Soldering Plug, right angle Yes
Neutrik NC6FRX-B RX XLR Connector Right Angle 6-Pin Black Sturdy Reliable
Neutrik NC6FRX-B RX XLR Connector Right Angle 6-Pin Black Sturdy Reliable
Standard range
Order code: 12-5241
MPN: NC6FRX-B

Available to back orderBack-order availability date - 23/07/2026
1+ £15.52
Price per unit Ex VAT
Socket 6 Right Angle 18 3.50mm Black 1mm² Gold plated 7.5A 6 Push Soldering Socket, right angle Yes
Neutrik NC6MRX-B RX Series XLR Connector Right Angle 6 Pins Black
Neutrik NC6MRX-B RX Series XLR Connector Right Angle 6 Pins Black
Standard range
Order code: 12-5242
MPN: NC6MRX-B

Available to back orderBack-order availability date - 23/07/2026
1+ £14.69
Price per unit Ex VAT
Plug 6 Right Angle 18 3.50mm Black 1mm² Gold plated 7.5A 6 None Soldering Plug, right angle Yes
Neutrik NC7FRX-B RX Series XLR Connector 7-Pin Right Angle Black
Neutrik NC7FRX-B RX Series XLR Connector 7-Pin Right Angle Black
Standard range
Order code: 12-5245
MPN: NC7FRX-B

Available to back orderBack-order availability date - 23/07/2026
1+ £19.96
Price per unit Ex VAT
Socket 7 Right Angle 18 3.50mm Black 1mm² Gold plated 5A 7 Push Soldering Socket, right angle Yes
Neutrik NC7MRX-B RX XLR Connector Right Angle 7 Pins Black 1 piece
Neutrik NC7MRX-B RX XLR Connector Right Angle 7 Pins Black 1 piece
Standard range
Order code: 12-5248
MPN: NC7MRX-B

Available to back orderBack-order availability date - 23/07/2026
1+ £19.62
Price per unit Ex VAT
Plug 7 Right Angle 18 3.50mm Black 1mm² Gold plated 5A 7 None Soldering Plug, right angle Yes

Trustpilot