You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC3FX-BAG X Series XLR Connector 3-Pin Straight Black Secure Hold

Image Representative of Range

Neutrik NC3FX-BAG X Series XLR Connector 3-Pin Straight Black Secure Hold

MPN
NC3FX-BAG
Brand
Neutrik
EAN-13
7613187003042
Order Code
12-5189
Country of Origin
Liechtenstien
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Neutrik NC3FX-BAG is a black, straight XLR connector socket with three pins, designed for audio and video applications. Manufactured by Neutrik, this durable connector is commonly used in professional audio equipment to ensure reliable connections. Its robust construction makes it ideal for live performances and studio setups.
Connector Type Socket
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 14
Bend relief Yes
Colour Black
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Push
Socket diameter 3.5 - 8.0mm
Temperature Range -30 to +80°C
Type Socket, straight

Reviews

Be the first to submit a review

Trustpilot