You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC3MD-H XLR Connector 3-Pin Silver Right Angle Chassis Plug

Image Representative of Range

Neutrik NC3MD-H XLR Connector 3-Pin Silver Right Angle Chassis Plug

MPN
NC3MD-H
Brand
Neutrik
EAN-13
4049371066952
Order Code
12-5196
Country of Origin
Liechtenstien
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £6.49
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Neutrik NC3MD-H is a three-pin XLR connector with a silver finish and right-angle pins, designed for PCB mounting. Manufactured by Neutrik, this connector is ideal for audio and video applications requiring reliable and high-quality connectivity. Its durable construction and efficient design make it suitable for professional audio equipment and installations.
Connector Type Plug
No. of Contacts 3
Orientation Right Angle
Mounting Style Panel
Colour Silver
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Spring-lock
Temperature Range -30 - +50°C
Termination Soldering
Type Sleeve plug, right angle pins

Reviews

Be the first to submit a review

Trustpilot