You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC3MD-S-B-1 XLR Connector 3-Pin Black Chrome/Silver Contacts

Image Representative of Range

Neutrik NC3MD-S-B-1 XLR Connector 3-Pin Black Chrome/Silver Contacts

MPN
NC3MD-S-B-1
Brand
Neutrik
EAN-13
2050000356025
Order Code
12-5202
Country of Origin
Liechtenstien
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £7.87
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 42 in stock

The Neutrik NC3MD-S-B-1 is an XLR connector featuring a sleek black finish with three straight pins. Manufactured by Neutrik, it is ideal for audio and video connections, providing reliable signal transmission. This component is commonly used in professional sound and lighting equipment setups.
Connector Type Sleeve plug, straight pins
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
Colour Black
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Spring-lock
Temperature Range -30 - +50°C
Termination Screws
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot