You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC3MDL1BAG XLR Connector 3-Pin Black Chassis Plug Silver Contacts

Image Representative of Range

Neutrik NC3MDL1BAG XLR Connector 3-Pin Black Chassis Plug Silver Contacts

MPN
NC3MDL1BAG
Brand
Neutrik
EAN-13
4049371065146
Order Code
12-5198
Country of Origin
Liechtenstien
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £5.14
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 47 in stock

The Neutrik NC3MDL1BAG is a black XLR connector with three straight pins, ideal for audio and video connections. As a reliable component, it is commonly used in professional audio equipment and broadcasting systems to ensure high-quality signal transmission. This single piece flange connector is designed for durability and ease of installation.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Panel
Colour Black
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type Spring-lock
Temperature Range -30 - +50°C
Termination Soldering
Type Sleeve plug, straight pins

Reviews

Be the first to submit a review

Trustpilot