You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC3MRX-BAG RX Series XLR Connector 3-Pin Right Angle Black

Image Representative of Range

Neutrik NC3MRX-BAG RX Series XLR Connector 3-Pin Right Angle Black

MPN
NC3MRX-BAG
Brand
Neutrik
EAN-13
7613187000652
Order Code
12-5205
Country of Origin
Liechtenstien
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £10.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

Neutrik's NC3MRX-BAG is a right-angle XLR connector plug featuring three pins and a black finish. Ideal for professional audio and video applications, it ensures reliable and robust connections. This versatile connector is often used in equipment for musicians, sound engineers, and broadcast professionals.
Connector Type Plug
No. of Contacts 3
Orientation Right Angle
Mounting Style Cable Mount
AWG 14
Bend relief Yes
Cable diameter (details) 3.50mm
Colour Black
Connector cross section 2.50mm²
Contact Material Silver plated
Height 2.50mm
Leading Contact (Pe) Yes
Nominal Current 16A
Nominal Voltage 50V AC
Number of pins 3
Seal Type None
Temperature Range -30 to +80°C
Termination Soldering
Type Plug, right angle
Weight 51.4000
Width 10.00mm

Reviews

Be the first to submit a review

Trustpilot