You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC3MXX-EMC Plug 3-Pin XLR Enhanced RF Protection Silver

Image Representative of Range

Neutrik NC3MXX-EMC Plug 3-Pin XLR Enhanced RF Protection Silver

MPN
NC3MXX-EMC
Brand
Neutrik
EAN-13
7613187000348
Order Code
12-5209
Country of Origin
Liechtenstien
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Neutrik NC3MXX-EMC is a silver XLR plug connector with three pins designed for reliable audio connections. It features a straight nickel-plated design, making it suitable for professional audio and video applications. This connector is ideal for use in environments requiring high-level electromagnetic compatibility.
Connector Type Plug
No. of Contacts 3
Orientation In-Line
Mounting Style Cable Mount
AWG 24
Bend relief Yes
Colour Silver
Connector Body Material Nickel Plated Diecast
Contact Material Gold plated
Leading Contact (Pe) Yes
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 3
Seal Type None
Socket diameter 4 - 7mm
Temperature Range -30 to +80°C
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot