You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC4FRX-B RX Series XLR Connector Socket Right Angle 4 Pins Black

Image Representative of Range

Neutrik NC4FRX-B RX Series XLR Connector Socket Right Angle 4 Pins Black

MPN
NC4FRX-B
Brand
Neutrik
EAN-13
7613187000485
Order Code
12-5215
Country of Origin
Liechtenstien
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Neutrik NC4FRX-B is a right angle, 4-pin XLR connector socket in black, ideal for professional audio applications. Manufactured by Neutrik, it provides reliable connections for microphones and other audio equipment. Its robust design and compact form make it suitable for use in studio and live sound environments.
Connector Type Socket
No. of Contacts 4
Orientation Right Angle
AWG 16
Bend relief Yes
Cable diameter (details) 3.50 - 8mm
Colour Black
Connector cross section 1.50mm²
Contact Material Gold plated
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 50V AC
Number of pins 4
Seal Type Push
Temperature Range -30 to +80°C
Termination Soldering
Type Socket, right angle

Reviews

Be the first to submit a review

Trustpilot