You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC4MRX-B RX XLR Connector Plug Right Angle 4 Pins Black

Image Representative of Range

Neutrik NC4MRX-B RX XLR Connector Plug Right Angle 4 Pins Black

MPN
NC4MRX-B
Brand
Neutrik
EAN-13
7613187000638
Order Code
12-5223
Country of Origin
Liechtenstien
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £16.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Neutrik NC4MRX-B is a right-angle, black XLR connector plug with four pins. It is commonly used in audio and video applications for secure and reliable cable connections. The robust design makes it suitable for professional audio equipment setups.
Connector Type Plug
No. of Contacts 4
Orientation Right Angle
Mounting Style Cable Mount
AWG 16
Bend relief Yes
Cable diameter (details) 3.50mm
Colour Black
Connector cross section 1.50mm²
Contact Material Gold plated
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 50V AC
Number of pins 4
Seal Type None
Temperature Range -30 to +80°C
Termination Soldering
Type Plug, right angle

Reviews

Be the first to submit a review

Trustpilot