You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC4MRX RX XLR Connector Plug Right Angle 4 Pins Silver

Image Representative of Range

Neutrik NC4MRX RX XLR Connector Plug Right Angle 4 Pins Silver

MPN
NC4MRX
Brand
Neutrik
EAN-13
7613187000645
Order Code
12-5222
Country of Origin
Liechtenstien
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £11.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Neutrik NC4MRX is a right-angle XLR connector plug with four pins and a silver finish. It is typically used in audio and video connectors for professional sound applications. Neutrik is known for its durable and reliable components, ideal for demanding audio-visual setups.
Connector Type Plug
No. of Contacts 4
Orientation Right Angle
Mounting Style Cable Mount
AWG 16
Bend relief Yes
Cable diameter (details) 3.50mm
Colour Silver
Connector cross section 1.50mm²
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of pins 4
Seal Type None
Temperature Range -30 to +80°C
Termination Soldering
Type Plug, right angle

Reviews

Be the first to submit a review

Trustpilot