You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC4MXHD X-HD XLR Connector 4-Pin Silver IP65 Gold Contacts 1 piece

Image Representative of Range

Neutrik NC4MXHD X-HD XLR Connector 4-Pin Silver IP65 Gold Contacts 1 piece

MPN
NC4MXHD
Brand
Neutrik
EAN-13
2050000760181
Order Code
12-5224
Country of Origin
Liechtenstien
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £23.36
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Neutrik NC4MXHD XLR connector is a straight, 4-pin plug with a silver finish and stainless steel construction. It is ideal for audio and video applications requiring robust, reliable connections. Typically used in professional sound systems, this connector offers durability in demanding environments.
Connector Type Plug
No. of Contacts 4
Orientation In-Line
Mounting Style Cable Mount
AWG 16
Bend relief Yes
Colour Silver
Contact Material Gold plated
IP Rating IP65
Leading Contact (Pe) Yes
Nominal Current 10A
Nominal Voltage 50V AC
Number of pins 4
Seal Type None
Socket diameter 3.5 - 8.0mm
Temperature Range -30 - +80°C
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot