You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC5MRX-B RX Series XLR Connector Plug Right Angle 5-Pin Black

Image Representative of Range

Neutrik NC5MRX-B RX Series XLR Connector Plug Right Angle 5-Pin Black

MPN
NC5MRX-B
Brand
Neutrik
EAN-13
7613187000607
Order Code
12-5237
Country of Origin
Liechtenstien
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

Neutrik manufactures the NC5MRX-B, a right-angle XLR connector plug featuring five pins. Its black finish makes it suitable for professional audio and video applications. This connector is commonly used in audio equipment for connections requiring a compact and durable solution.
Connector Type Plug
No. of Contacts 5
Orientation Right Angle
AWG 18
Bend relief Yes
Cable diameter (details) 3.50mm
Colour Black
Connector cross section 1mm²
Contact Material Gold plated
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of pins 5
Seal Type None
Temperature Range -30 to +80°C
Termination Soldering
Type Plug, right angle

Reviews

Be the first to submit a review

Trustpilot