You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC5MRX RX Series XLR Connector Right Angle 5-Pin Silver 1 piece

Image Representative of Range

Neutrik NC5MRX RX Series XLR Connector Right Angle 5-Pin Silver 1 piece

MPN
NC5MRX
Brand
Neutrik
EAN-13
7613187000614
Order Code
12-5236
Country of Origin
Liechtenstien
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £15.83
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Neutrik NC5MRX is a right angle XLR plug connector with five pins, featuring a silver finish. It is commonly used in audio and video applications, providing reliable and precise connections for high-quality sound equipment. The connector's angled design makes it ideal for tight spaces and professional audio systems.
Connector Type Plug
No. of Contacts 5
Orientation Right Angle
AWG 18
Bend relief Yes
Cable diameter (details) 3.50mm
Colour Silver
Connector cross section 1mm²
Contact Material Silver plated
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of pins 5
Seal Type None
Temperature Range -30 to +80°C
Termination Soldering
Type Plug, right angle

Reviews

Be the first to submit a review

Trustpilot