You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC5MXHD X-HD XLR Connector 5-Pin Silver IP65 Gold Contacts

Image Representative of Range

Neutrik NC5MXHD X-HD XLR Connector 5-Pin Silver IP65 Gold Contacts

MPN
NC5MXHD
Brand
Neutrik
EAN-13
2050000760198
Order Code
12-5238
Country of Origin
Liechtenstien
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £32.73
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 45 in stock

The Neutrik NC5MXHD is a durable, straight XLR plug connector featuring five silver pins, designed for robust audio and video connections. Notable for its stainless steel construction, this connector is part of the X-HD series. Common applications include professional audio setups and video production environments.
Connector Type Plug
No. of Contacts 5
Orientation In-Line
Mounting Style Cable Mount
AWG 18
Bend relief Yes
Colour Silver
Contact Material Gold plated
IP Rating IP65
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of pins 5
Seal Type None
Socket diameter 3.5 - 8.0mm
Temperature Range -30 - +80°C
Termination Soldering
Type Plug, straight

Reviews

Be the first to submit a review

Trustpilot