You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC6FRX-B RX XLR Connector Right Angle 6-Pin Black Sturdy Reliable

Image Representative of Range

Neutrik NC6FRX-B RX XLR Connector Right Angle 6-Pin Black Sturdy Reliable

MPN
NC6FRX-B
Brand
Neutrik
EAN-13
7613187000423
Order Code
12-5241
Country of Origin
Liechtenstien
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £18.07 £15.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Neutrik NC6FRX-B XLR connector is a right-angled socket featuring six pins and a black finish, perfect for professional audio and video applications. Manufactured by Neutrik, this connector is part of their reliable and durable line of audio connectors. It is commonly used in professional audio environments to ensure secure and high-quality signal transmission.
Connector Type Socket
No. of Contacts 6
Orientation Right Angle
AWG 18
Bend relief Yes
Cable diameter (details) 3.50mm
Colour Black
Connector cross section 1mm²
Contact Material Gold plated
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of pins 6
Seal Type Push
Temperature Range -30 to +80°C
Termination Soldering
Type Socket, right angle

Reviews

Be the first to submit a review

Trustpilot