You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC6MRX-B RX Series XLR Connector Right Angle 6 Pins Black

Image Representative of Range

Neutrik NC6MRX-B RX Series XLR Connector Right Angle 6 Pins Black

MPN
NC6MRX-B
Brand
Neutrik
EAN-13
7613187000577
Order Code
12-5242
Country of Origin
Liechtenstien
View Full Product Range (14)
Qty Was Unit Price (Ex VAT)
1+ £17.13 £14.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Neutrik NC6MRX-B is a right-angle XLR plug connector with six pins, designed for professional audio and video applications. It features a durable black finish, making it suitable for use in demanding environments such as recording studios and live sound venues. This connector provides reliable connectivity for audio equipment, ensuring clear signal transmission.
Connector Type Plug
No. of Contacts 6
Orientation Right Angle
AWG 18
Bend relief Yes
Cable diameter (details) 3.50mm
Colour Black
Connector cross section 1mm²
Contact Material Gold plated
Leading Contact (Pe) Yes
Nominal Current 7.5A
Nominal Voltage 50V AC
Number of pins 6
Seal Type None
Temperature Range -30 to +80°C
Termination Soldering
Type Plug, right angle

Reviews

Be the first to submit a review

Trustpilot