You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC7FRX-B RX Series XLR Connector 7-Pin Right Angle Black

Image Representative of Range

Neutrik NC7FRX-B RX Series XLR Connector 7-Pin Right Angle Black

MPN
NC7FRX-B
Brand
Neutrik
EAN-13
7613187000393
Order Code
12-5245
Country of Origin
Liechtenstien
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Neutrik NC7FRX-B is a right-angle XLR connector socket known for its robust design and black finish. With 7 pins, it is ideal for use in professional audio and video equipment where reliable connections are critical. This high-quality connector is designed for use in challenging environments, making it a popular choice for sound engineers and technicians.
Connector Type Socket
No. of Contacts 7
Orientation Right Angle
AWG 18
Bend relief Yes
Cable diameter (details) 3.50mm
Colour Black
Connector cross section 1mm²
Contact Material Gold plated
Leading Contact (Pe) Yes
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 7
Seal Type Push
Temperature Range -30 to +80°C
Termination Soldering
Type Socket, right angle

Reviews

Be the first to submit a review

Trustpilot