You are using beta.rapidonline.com. For the live site go to rapidonline.com

Neutrik NC7MRX-B RX XLR Connector Right Angle 7 Pins Black 1 piece

Image Representative of Range

Neutrik NC7MRX-B RX XLR Connector Right Angle 7 Pins Black 1 piece

MPN
NC7MRX-B
Brand
Neutrik
EAN-13
7613187000546
Order Code
12-5248
Country of Origin
Liechtenstien
View Full Product Range (14)
Qty Unit Price (Ex VAT)
1+ £19.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 23/07/2026

The Neutrik NC7MRX-B is a black, right-angle XLR plug connector featuring 7 pins. Neutrik connectors are often used in professional audio and video equipment for secure and reliable signal transmission. This particular model is ideal for tight spaces where a right-angle connection is beneficial.
Connector Type Plug
No. of Contacts 7
Orientation Right Angle
AWG 18
Bend relief Yes
Cable diameter (details) 3.50mm
Colour Black
Connector cross section 1mm²
Contact Material Gold plated
Leading Contact (Pe) Yes
Nominal Current 5A
Nominal Voltage 50V AC
Number of pins 7
Seal Type None
Temperature Range -30 to +80°C
Termination Soldering
Type Plug, right angle

Reviews

Be the first to submit a review

Trustpilot