You are using beta.rapidonline.com. For the live site go to rapidonline.com

NTC Thermistor Inrush Current Limiter

TKS Brand: TKS

These power NTC thermistors are designed to be used as an inrush current limiters. Presenting a high resistance at low temperature the device will limit the initial inrush of current on circuit activation. After a certain amount of time the resistance of the thermistor will reduce and allow more current to flow. Suitable for applications such as: switch mode power supplies, motors, transformers, halogen lighting, LED driver circuits.

  • High power rating
  • Cost effective
  • Resin-coated leads
  • Halogen free
  • Suitable for wave soldering
  • UL, cUL, TUV, CSA, CQC recognised
Description Image Product Buy Pricing (Ex VAT) Current Rating Resistance Type
TKS SCK-10502MS 50 Ohms 2A NTC Inrush Limiter Thermistor
TKS SCK-10502MS 50 Ohms 2A NTC Inrush Limiter Thermistor
Standard range
Order code: 26-7612
MPN: SCK-10502MS

Despatched same day - 80 in stockAdditional quantity lead time 7 days
1+ £1.06
25+ £0.914
50+ £0.747
100+ £0.508
Price per unit Ex VAT
2A 50Ω Radial
TKS SCK-101201MS 120 Ohms 1A NTC Inrush Limiter Thermistor
TKS SCK-101201MS 120 Ohms 1A NTC Inrush Limiter Thermistor
Standard range
Order code: 26-7613
MPN: SCK-101201MS

Despatched same day - 205 in stockAdditional quantity lead time 7 days
1+ £0.388
Price per unit Ex VAT
1A 120Ω Radial
TKS SCK-102R55MS 2.5 Ohms 5A NTC Inrush Limiter Thermistor
TKS SCK-102R55MS 2.5 Ohms 5A NTC Inrush Limiter Thermistor
Standard range
Order code: 26-7614
MPN: SCK-102R55MS

Out of stock
1+ £1.02
25+ £0.888
50+ £0.727
100+ £0.493
Price per unit Ex VAT
2A 2.5Ω Radial

Trustpilot