You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruOpto OSTA51B1SH 2V / 3.4V RGB LED PLCC-4 500/750/220mcd

MPN
OSTA51B1SH
Brand
TruOpto
Order Code
56-3000
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.593
100+ £0.554
1000+ £0.491
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,790 in stockAdditional quantity lead time 5 months

A surface mounting, high power, high brightness RGB chip LED in a PLCC-4 package, making it suitable for automatic pick and place machines. By varying the current to each die, all colours in the spectrum can be achieved. With its water clear lens this LED is suitable for general purpose indication, back-lighting, toys, games and audio visual equipment.


  • Package size 3.5 x 2.8 x 1.9mm
  • Four SMT pads - common anode
  • Suitable for reflow and dip soldering
  • Superior weather-resistance
  • UV Resistant epoxy
  • Supplied in small quantities.
Caution: If the LED moisture-proof packaging has been opened the LED must be dried for 12 hours at 60°C before soldering. For further details please see the SMD LED Technical Instructions.
LED Colour Red / green / blue
Viewing Angle 120°
Forward Voltage 2 (red) / 3.4 (green / blue)
Forward Current 30mA
Luminosity 500 (red) / 750 (green) / 220 (blue)
Dominant Wavelength 625 (red) / 525 (green) / 470 (blue)
Height 1.9mm
Length 3.5mm
Width 2.7mm

Reviews

Be the first to submit a review

Trustpilot