You are using beta.rapidonline.com. For the live site go to rapidonline.com

TruOpto OSW44TS4C1A Plcc-6 Cool White LED Surface Mount

MPN
OSW44TS4C1A
Brand
TruOpto
Order Code
55-1310
Country of Origin
China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.486
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 2,920 in stockAdditional quantity lead time 5 months

This cool white, surface mount LED features a high luminous intensity of 10,000mcd at 60mA meaning that it is ideally suited to a wide range of applications, including: backlighting (switches, keys, displays, illuminated advertising), substitute for incandescent lamps (for reading lamps, emergency lighting), marker lights (steps, exit ways)


  • Luminous intensity 10,000mcd
  • Dimensions 5 x 5 x 1.5mm
  • Long lifetime operation
  • Superior weather resistance
  • Yellow diffused type
LED Colour White
Viewing Angle 120°
Forward Current 80mA
Foward Voltage 3.2V
Luminosity 10000mcd
Dimension 5 x 5 x 1.5mm
Dimensions 5 x 5 x 1.5mm
Dominant Wavelength 6500K
Height 1.5mm
Length 5mm
Width 5mm

Reviews

Be the first to submit a review

Trustpilot