You are using beta.rapidonline.com. For the live site go to rapidonline.com

Powersonic SLA Rechargeable Batteries

Powersonic Brand: Powersonic

A range of sealed rechargeable lead acid batteries.

  • Maintenance-free
  • Sealed no leak/spill proof construction
  • Allows safe operation in any position
  • Lower self discharge
  • Greater vibration resistance
  • Heavy duty, no corrosion terminals
  • Rugged ABS plastic case and cover
  • 18-1716 is fitted with M6 bolt terminals
  • Approved for transport by air. D.O.T., I.A.T.A., F.A.A. and C.A.B. certified
  • UL recognised under file number MH 20845
Description Image Product Buy Pricing (Ex VAT) Nominal Voltage Dimensions Size Size 1 Weight Type Capacity Terminal Type Chemistry Battery Size Cyclic / standby Pack Size
Powersonic PS-640 6V 4.5Ah Sealed Lead Acid SLA Battery
Powersonic PS-640 6V 4.5Ah Sealed Lead Acid SLA Battery
Extended range
Order code: 18-1703
MPN: PS-640

44 in stock, despatched same dayContact us for additional stock
1+ £10.68
10+ £9.75
Price per unit Ex VAT
6V 100 x 47 x 70mm 100 x 70 x 47mm 0 x 70 x 47mm 730g VRLA 4.5Ah F1 Faston Tab 4.75mm Valve Regulated Lead Acid SLA Standby 1
Powersonic PS-1242 12V 4.5Ah Sealed Lead Acid SLA Battery
Powersonic PS-1242 12V 4.5Ah Sealed Lead Acid SLA Battery
Extended range
Order code: 18-1712
MPN: PS-1242

5 in stock, despatched same dayContact us for additional stock
1+ £21.70
10+ £19.82
Price per unit Ex VAT
12V 101 x 70 x 90mm 1700g VRLA 4.5Ah F1 Faston Tab 4.75mm Valve Regulated Lead Acid SLA Standby 1
Mftrs partVoltageCapacityDischargeDimensionsWeightOrder code
PS-6106V1.0Ah50mA51(L) x 42(W) x 51(H)mm0.3kg18-1700
PS-6126V1.3Ah65mA97(L) x 24(W) x 51(H)mm0.3kg18-1701
PS-6306V3.0Ah150mA134(L) x 34(W) x 60(H)mm0.7kg18-1702
PS-6406V4.5Ah225mA70(L) x 48(W) x 102(H)mm0.9kg18-1703
PS-6706V7.0Ah350mA151(L) x 34(W) x 94(H)mm1.4kg18-1705
PS-6826V8.0Ah400mA99(L) x 56(W) x 118(H)mm1.5kg18-1706
PS-61006V12.0Ah600mA151(L) x 51(W) x 95(H)mm2.1kg18-1707
PS-120812V0.8Ah40mA96(L) x 25(W) x 62(H)mm0.35kg18-1708
PS-121212V1.2Ah60mA97(L) x 42(W) x 51(H)mm0.6kg18-1709
PS-122112V2.1Ah100mA178(L) x 34(W) x 63(H)mm1.0kg18-1710
PS-123012V3.4Ah250mA134(L) x 67(W) x 60.5(H)mm1.9kg18-1711
PS-124212V4.5Ah250mA90(L) x 70(W) x 101(H)mm1.7kg18-1712
PS-127012V7.0Ah350mA151(L) x 65(W) x 94(H)mm2.6kg18-1713
PS-1212012V12.0Ah600mA151(L) x 98(W) x 94(H)mm4.1kg18-1714
PS-1217012V17.0Ah900mA181(L) x 76(W) x 167(H)mm6.4kg18-1715
PS-1224012V24.0Ah900mA166(L) x 175(W) x 125(H)mm9.0kg18-1716


Trustpilot