The Raspberry Pi 4 Model B SC0193(11) provides ground-breaking increases in processor speed, multimedia performance, memory, and connectivity compared to the previous generation Raspberry Pi 3 Model B+, whilst still retaining backwards compatibility and similar power consumption.
The Raspberry Pi 4 Model B provides desktop performance comparable to entry-level x86 PC systems.
Key features include a high-performance 64-bit quad-core processor, dual-display support at resolutions up to 4K via two micro-HDMI ports, hardware video decode at up to 4Kp60, 2GB of RAM, dual-band 2.4/5.0GHz wireless LAN, Bluetooth 5.0, Gigabit Ethernet, USB 3.0, and PoE capability (when a separate PoE HAT add-on is fitted).
The board can be designed into end products with significantly reduced compliance testing, as the dual-band wireless LAN and Bluetooth have modular compliance certification, resulting in both improved cost and time to market.
- Broadcom BCM2711, Quad core Cortex-A72 (ARM v8) 64-bit SoC @ 1.8GHz
- 2GB LPDDR4-3200 SDRAM
- 2.4 GHz and 5.0 GHz IEEE 802.11ac wireless, Bluetooth 5.0, BLE
- Gigabit Ethernet
- 2 USB 3.0 ports; 2 USB 2.0 ports
- Raspberry Pi standard 40 pin GPIO header (fully backwards compatible with previous boards)
- 2 micro-HDMI® ports
- 2-lane MIPI DSI display port
- 2-lane MIPI CSI camera port
- 4-pole stereo audio and composite video port
- H.265 (4kp60 decode), H264 (1080p60 decode, 1080p30 encode)
- OpenGL ES 3.1, Vulkan 1.0
- Micro-SD card slot, for loading operating system and data storage
- 5V DC via USB-C connector (minimum 3A)
- 5V DC via GPIO header (minimum 3A)
- Power over Ethernet (PoE) enabled (requires separate PoE HAT)
- Operating temperature: 0 – 50oC ambient
| Type |
Pi 4 Model B |
| Processor |
BCM2711 |
| Memory (RAM) |
2GB |
| Wireless |
Yes |