You are using beta.rapidonline.com. For the live site go to rapidonline.com

Phoenix Contact 2909681 TWN4 NFC USB adapter for NFC products configuration

Image Representative of Range

Phoenix Contact 2909681 TWN4 NFC USB adapter for NFC products configuration

MPN
2909681
EAN-13
4055626370569
Order Code
06-2480
Country of Origin
Germany
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £156.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Phoenix Contact 2909681 TWN4 MIFARE NFC USB Adapter features NFC and USB connectivity, facilitating easy integration with various systems. This device serves as an interface converter, enabling seamless communication between different protocols such as Modbus and Ethernet. It is commonly used in industrial automation settings for data exchange and system integration.
Type USB card
Accessory true
Dim (W x H) 56 mm x 18 mm
Height 18mm
Maximum Operating Temperature +80°C
Minimum Operating Temperature +25°C
Misc Attribute TWN4 MIFARE NFC USB ADAPTER
Operating Temperature +25 up to +80°C
Spare part false
Type of accessory/spare part Other
Width 56mm

Reviews

Be the first to submit a review

Trustpilot