You are using beta.rapidonline.com. For the live site go to rapidonline.com

Rohde & Schwarz 3657.2288.03 R&S®NGC101-G Bench PSU 32V 10A 100W 1 Output

MPN
3657.2288.03
EAN-13
4250138111048
Order Code
10-4937
Country of Origin
Malaysia
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £1841.87 £1565.59
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Rohde & Schwarz R&S®NGC101-G is a bench PSU with adjustable voltage, offering a maximum of 32 V and 10 A. As a programmable laboratory power supply unit, it delivers up to 100 W of power with a single output. This device is ideal for precise testing and development in industrial and laboratory settings.
Type Bench PSU (adjustable voltage)
Output Current 100W
Output Voltage 32V
Number of Outputs 1
Manufactuers Warranty 1 Year
Calibrated to Manufacturer's standards (no certificate)
Dimensions (L x W x H) 291 x 222 x 97 mm
Height 97mm
Length 291mm
Max. output current 10A
Misc Attribute R&S®NGC101-G
Technology Linear regulated PSU
Weight 2.7kg
Width 222mm

Reviews

Be the first to submit a review

Trustpilot