Rohde & Schwarz 3629.6718.02 HMP2020 Bench PSU 32V/10A 2 Outputs |
10-4929
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £1713.80
Price per unit Ex VAT
|
188W |
32V |
2 |
|
(L x W x H) 285 x 405 x 95 mm |
95mm |
285mm |
|
|
10A |
HMP2020 |
|
|
Linear regulated PSU |
5A |
|
|
|
|
|
Rohde & Schwarz 3629.6718.03 HMP2030 Bench PSU 3x 32V/5A 188W Remote-Controlled |
10-4930
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £1928.34
Price per unit Ex VAT
|
188W |
32V |
3 |
|
(L x W x H) 285 x 405 x 95 mm |
95mm |
285mm |
|
|
5A |
HMP2030 |
|
|
Linear regulated PSU |
5A |
|
|
5A |
|
|
Rohde & Schwarz 3629.6776.03 HMP4030 3-Ch 32V 10A 384W Bench PSU Remote |
10-4931
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £2341.46
Price per unit Ex VAT
|
384W |
32V |
3 |
|
(L x W x H) 285 x 405 x 136 mm |
136mm |
285mm |
|
|
10A |
HMP4030 |
|
|
Linear regulated PSU |
10A |
|
|
10A |
|
|
Rohde & Schwarz 3629.6776.04 HMP4040 4-Channel Programmable PSU 32V 10A |
10-4932
|
|
Available to back orderBack-order availability date - 26/11/2026
|
1+ £2641.33
Price per unit Ex VAT
|
384W |
32V |
4 |
|
(L x W x H) 285 x 405 x 136 mm |
136mm |
285mm |
|
|
10A |
HMP4040 |
|
|
Linear regulated PSU |
10A |
10A |
|
10A |
|
|
Rohde & Schwarz 3629.6776P99 HMP4040 4-Ch 32V 10A PSU Programmable |
10-4933
|
|
Back order - 6 availableBack-order availability date - 12/11/2026
|
1+ £3075.80
Price per unit Ex VAT
|
384W |
32V |
4 |
|
(L x W x H) 285 x 405 x 136 mm |
136mm |
285mm |
|
|
10A |
R&S®HMP4040COM |
|
|
Linear regulated PSU |
10A |
10A |
|
10A |
|
|
Rohde & Schwarz 3657.2288.02 R&S®NGC101 Bench PSU 32V/10A/100W 1 Output |
10-4936
|
|
Available to back order
|
1+ £1121.31
Price per unit Ex VAT
|
100W |
32V |
1 |
|
(L x W x H) 291 x 222 x 97 mm |
97mm |
291mm |
|
|
10A |
R&S®NGC101 |
|
|
Linear regulated PSU |
|
|
|
|
|
|
Rohde & Schwarz 3657.2288.03 R&S®NGC101-G Bench PSU 32V 10A 100W 1 Output |
10-4937
|
|
Despatched within 4 working days - 1 in stock
|
1+ £1565.59
Price per unit Ex VAT
|
100W |
32V |
1 |
|
(L x W x H) 291 x 222 x 97 mm |
97mm |
291mm |
|
|
10A |
R&S®NGC101-G |
|
|
Linear regulated PSU |
|
|
|
|
|
|
Rohde & Schwarz 3657.2359.02 R&S NGC102 Bench PSU 32V 5A 100W 2 Outputs |
10-4938
|
|
Available to back order
|
1+ £1267.84
Price per unit Ex VAT
|
100W |
32V |
2 |
|
(L x W x H) 291 x 222 x 97 mm |
97mm |
291mm |
|
|
5A |
R&S®NGC102 |
|
|
Linear regulated PSU |
5A |
|
|
|
|
|
Rohde & Schwarz 3657.2359.03 R&S®NGC102-G 32V 5A 100W Dual Output Bench PSU |
10-4939
|
|
|
1+ £1700.06
Price per unit Ex VAT
|
100W |
32V |
2 |
|
(L x W x H) 291 x 222 x 97 mm |
97mm |
291mm |
|
|
5A |
R&S®NGC102-G |
|
|
Linear regulated PSU |
5A |
|
|
|
|
|
Rohde & Schwarz 3657.2413.03 R&S NGC103-G Bench PSU 32V 3A 100W 3 Outputs |
10-4940
|
|
Available to back order
|
1+ £1815.00
Price per unit Ex VAT
|
100W |
32V |
3 |
|
(L x W x H) 291 x 222 x 97 mm |
97mm |
291mm |
|
|
3A |
R&S®NGC103-G |
|
|
Linear regulated PSU |
3A |
|
|
|
|
|
Rohde & Schwarz 5601.3800.02 NGE102B Bench PSU 0-32V 0-3A 66W USB OVP |
10-4941
|
|
Available to back order
|
1+ £1000.93
Price per unit Ex VAT
|
66W |
32V DC |
2 |
230V AC, 115V AC |
(L x W x H) 280 x 222 x 88 mm |
88mm |
280mm |
USB |
|
3A |
NGE102B |
0.1% |
IEC 320 C14 |
|
3A |
|
|
|
|
4 mm socket |
Rohde & Schwarz 5601.3800.03 NGE103B Bench PSU 0-32V 0-3A 100W USB |
10-4942
|
|
Available to back orderBack order, lead time 6 weeks
|
1+ £1123.77
Price per unit Ex VAT
|
100W |
32V DC |
3 |
230V AC, 115V AC |
(L x W x H) 280 x 222 x 88 mm |
88mm |
280mm |
USB |
|
3A |
NGE103B |
0.1% |
IEC 320 C14 |
|
3A |
|
|
3A |
|
4 mm socket |
Rohde & Schwarz 5601.3800P88 NGE-COM3b Bench PSU 32V 3A 100W USB |
10-4943
|
|
Out of stockBack order, lead time 7 weeks
|
1+ £1121.31
Price per unit Ex VAT
|
100W |
32V DC |
3 |
230V AC, 115V AC |
(L x W x H) 280 x 222 x 88 mm |
88mm |
280mm |
USB |
|
3A |
NGE-COM3b |
0.1% |
IEC 320 C14 |
|
3A |
|
|
3A |
|
4 mm socket |
Rohde & Schwarz 5601.8002.02 NGA101 Bench PSU 35V 6A 40W Programmable |
10-4944
|
|
Available to back order
|
1+ £1207.14
Price per unit Ex VAT
|
40W |
35V |
1 |
110V AC, 115V AC, 230V AC |
(L x W x H) 448 x 222 x 97 mm |
97mm |
448mm |
|
110 V/AC 5 A, 250 V IEC 60127-2/5 T 115 V/AC 5 A, 250 V IEC 60127-2/5 T 230 V/AC 2.5 A, 250 V IEC 60127-2/5 T |
6A |
NGA101 |
|
IEC 320 C16 |
Linear regulated PSU |
|
|
+5°C |
|
+40°C |
|
Rohde & Schwarz 5601.8002.03 NGA141 Bench PSU 100V 2A 40W Programmable |
10-4945
|
|
Available to back order
|
1+ £1121.99
Price per unit Ex VAT
|
40W |
100V |
1 |
110V AC, 115V AC, 230V AC |
(L x W x H) 448 x 222 x 97 mm |
97mm |
448mm |
|
110 V/AC 5 A, 250 V IEC 60127-2/5 T 115 V/AC 5 A, 250 V IEC 60127-2/5 T 230 V/AC 2.5 A, 250 V IEC 60127-2/5 T |
2A |
NGA141 |
|
IEC 320 C16 |
|
|
|
+5°C |
|
+40°C |
|
Rohde & Schwarz 5601.8002.05 NGA142 Bench PSU 100V 2A 80W 2 Outputs |
10-4946
|
|
Available to back order
|
1+ £1719.28
Price per unit Ex VAT
|
80W |
100V |
2 |
110V AC, 115V AC, 230V AC |
(L x W x H) 448 x 222 x 97 mm |
97mm |
448mm |
|
110 V/AC 5 A, 250 V IEC 60127-2/5 T 115 V/AC 5 A, 250 V IEC 60127-2/5 T 230 V/AC 2.5 A, 250 V IEC 60127-2/5 T |
2A |
NGA142 |
|
IEC 320 C16 |
|
4A |
|
+5°C |
|
+40°C |
|
Rohde & Schwarz 5601.8002P98 NGA142COMb Bench PSU 100V 2A 80W Dual Output |
10-4947
|
|
|
1+ £1681.65
Price per unit Ex VAT
|
80W |
100V |
2 |
110V AC, 115V AC, 230V AC |
(L x W x H) 448 x 222 x 97 mm |
97mm |
448mm |
|
110 V/AC 5 A, 250 V IEC 60127-2/5 T115 V/AC 5 A, 250 V IEC 60127-2/5 T230 V/AC 2.5 A, 250 V IEC 60127-2/5 T |
2A |
NGA142COMb |
|
IEC 320 C16 |
|
4A |
|
+5°C |
|
+40°C |
|