You are using beta.rapidonline.com. For the live site go to rapidonline.com

ST TIP121 65W 5A 80V TO220 NPN Darlington Transistor

Order Code:

38-2027

Brand: ST MPN: TIP121
Qty Unit Price (Ex VAT)
5+ £0.749
50+ £0.539
100+ £0.464
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
364 in stock, despatched same dayAdditional quantity lead time 14 days

The 5A 80V TIP121 from ST is a complementary power Darlington transistor that is manufactured using planar technology with a 'base island' layout and monolithic Darlington configuration. The resulting transistor has exceptional high gain performance coupled with very low saturation voltage. Ideal for use in general purpose linear and switching applications.


  • Power dissipation 65W
  • Package TO-220
  • Low collector-emitter saturation voltage
  • Complementary NPN - PNP transistors
Type Complementary power Darlington
Collector Current (Ic) 5A
Collector-Base Voltage (Vcb) 80V
Collector-Emitter Voltage (Vce) 80V
DC Current Gain (hfe) 1000
Emitter-Base Voltage (Veb) 5V
Package/Case TO-220
Power Dissipation (Pd) 65W

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot