You are using beta.rapidonline.com. For the live site go to rapidonline.com

Texas Instruments TLC274CN Precision Quad Op Amp DIP14

MPN
TLC274CN
Order Code
51-6304
Country of Origin
Mexico

Discontinued


This is the Texas Instruments TLC274CN quad precision op amp. The device features extremely high input impedance, low bias currents, and high slew rates.


  • Precision type
  • Quad amplifier
  • 2.2MHz bandwidth
  • 5.3V/us slew rate
  • 1mVDC input offset voltage
  • 23V/mV gain
  • 80dB CMRR
  • 3VDC to 16VDC supply voltage
  • -0°C to +70°C
  • DIL-8 case
Bandwidth 2.2MHz
Gain 23V/mV
Number of Amplifiers 4
Operating Temperature Range 0 to +70°C
Package/Case DIL-8
Supply Voltage 3 to 16V

Trustpilot