This is the Texas Instruments RC4559P dual high performance op amp. This amplifier is ideal for low-noise signal applications such as audio preamplifiers and signal conditioners due to its high common-mode input voltage and the absence of latch-up. This amplifier features a guaranteed dynamic performance and output drive capability that far exceeds that of the general-purpose type amplifiers.
- High performance type
- Dual amplifier
- 3MHz bandwidth min.
- 2V/µs slew rate
- 2mVDC input offset voltage
- 300V/mV gain
- 100dB CMRR
- ±18VDC supply voltage
- 0°C to +70°C
- DIL-8 case
| Bandwidth |
3MHz |
| Gain |
300V/mV |
| Number of Amplifiers |
2 |
| Operating Temperature Range |
0 to +70°C |
| Package/Case |
DIL-8 |
| Supply Voltage |
18V |