This is the Texas Instruments TLC271CD single programmable general purpose op amp. The device has 3 operating ranges selected via the bias input. These devices use Texas Instruments silicon-gate LinCMOS technology, which provides offset voltage stability far exceeding the stability available with conventional metal-gate processes.
- General purpose programmable type
- Single amplifier
- 1.7/0.5/0.09MHz bandwidth
- 3.6/0.4/0.03V/us slew rate
- 10mVDC input offset voltage
- 23/170/480V/mV gain
- 90dB CMRR
- High input impedance 1012Ω
- 18VDC supply voltage
- 0°C to +70°C
- SO-8 case
High/Medium/Low bias
| Bandwidth |
1.7/0.5/0.09MHz |
| Gain |
23/170/480V/mV |
| Number of Amplifiers |
1 |
| Operating Temperature Range |
0 to +70°C |
| Package/Case |
SO-8 |
| Supply Voltage |
18V |