You are using beta.rapidonline.com. For the live site go to rapidonline.com

Texas Instruments TLO62ID Linear IC Low-power JFET-input Op Amp SOIC8

MPN
TLO62ID
Order Code
51-7521

Discontinued


This is the Texas Instruments TL062ID dual general purpose op amp. This device features a high input impedance due to its JFET input stage.


  • General purpose type
  • Dual amplifier
  • 1MHz bandwidth
  • 3.5V/us slew rate
  • 3mVDC input offset voltage
  • 6V/mV gain
  • 86dB CMRR
  • ±18VDC supply voltage
  • -40°C to +85°C
  • SO-8 case
Bandwidth 1MHz
Gain 6V/mV
Number of Amplifiers 2
Op Amp Type TL062ID
Operating Temperature Range -40 to +85°C
Package/Case SO-8
Supply Voltage 18V

Trustpilot