You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright L-7113SGC 5mm Super Bright Green LED 200mcd

Order Code:

55-0135

Brand: Kingbright MPN: L-7113SGC
Qty Unit Price (Ex VAT)
5+ £0.081
50+ £0.054
100+ £0.046
500+ £0.042
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
6,841 in stock, despatched same dayAdditional quantity lead time 11 weeks

This T1 3/4 (5mm) 2.2V 200mcd super bright green LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Green
Dominant Wavelength 568nm
Forward Current 25mA
Lens Type Water clear
Luminous Intensity 200mcd
Forward Voltage 2.2V
Viewing Angle 20°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot