You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright L-7113SYC 5mm Super Bright Yellow LED 1200mcd

MPN
L-7113SYC
Brand
Kingbright
Order Code
55-1530
Country of Origin
China
View Full Product Range (8)
Qty Unit Price (Ex VAT)
5+ £0.160
50+ £0.106
100+ £0.091
500+ £0.083
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 919 in stockAdditional 1,000 due on 31/07/2026

This T1 3/4 (5mm) 2V 1200mcd super bright yellow LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Yellow
Dominant Wavelength 588nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 2000mcd
Forward Voltage 2V
Viewing Angle 20°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

Reviews

Be the first to submit a review

Accessories


Trustpilot