You are using beta.rapidonline.com. For the live site go to rapidonline.com

Kingbright L-7113QBC-D 5mm Blue LED 2200mcd

Order Code:

55-1662

Brand: Kingbright MPN: L-7113QBC-D
Qty Unit Price (Ex VAT)
5+ £0.217
50+ £0.164
100+ £0.159
500+ £0.137
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
3,128 in stock, despatched same dayAdditional quantity lead time 11 weeks

This T1 3/4 (5mm) 3.5V 2200mcd blue LED from Kingbright employs the latest technology to produce a lamp that is highly visible and therefore suitable for a wide variety of applications.

The rugged design adds to the long life reliability. Overall, these LEDs, along with low power consumption, offer excellent value and are a clear leader in their field.


  • Cathode identified by flat on body
  • Suitable for signalling applications and as an alternative to filament lamps
  • General purpose leads
  • Reliable and rugged
  • Long life - solid state reliability
  • IC compatible
  • RoHS compliant

Rapid Electronics are Kingbright''s leading UK distributor of LEDs. To find out more about the full range of Kingbright products please visit Rapid''s Kingbright page.


LED Colour Blue
Dominant Wavelength 470nm
Forward Current 30mA
Lens Type Water clear
Luminous Intensity 2200mcd
Forward Voltage 3.5V
Viewing Angle 15°
Max Operating Temp +85°C
Minimum Operating Temp -40°C
Reverse Voltage 5V
Size 5mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Accessories

You may also like


Trustpilot